857-040-459-201

Heilind Number:EDA857-040-459-201
Manufacturer:EDAC
Manufacturer Number:857-040-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-459-201

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring reliable operation even in high-temperature environments. With a double-row configuration and 40 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient and secure transmission. Its right-angle mount orientation provides flexibility in installation, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic setups. Upgrade your connectivity game with this essential component.