857-040-459-203

Heilind Number:EDA857-040-459-203
Manufacturer:EDAC
Manufacturer Number:857-040-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-459-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a 2-row configuration, it offers enhanced connectivity, perfect for demanding applications. The contact material is crafted from Copper Alloy, guaranteeing optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 40 positions accommodate a wide range of connections. Mount it with ease in a right-angle orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Upgrade your system's performance with this essential component.