857-040-459-204

Heilind Number:EDA857-040-459-204
Manufacturer:EDAC
Manufacturer Number:857-040-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-459-204

Detailed Description

Upgrade your connectivity with our high-temp card edge connector, ideal for demanding environments. Designed for seamless board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With two rows of 40 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in its durability and performance to elevate your connectivity solutions.