857-040-459-212

Heilind Number:EDA857-040-459-212
Manufacturer:EDAC
Manufacturer Number:857-040-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-459-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power delivery at an amperage of 5 A. Featuring two rows with a total of 40 positions and a pitch of .156 inches, it offers seamless integration in PCB setups. With a right-angle mount orientation and wide operating temperature range of -40 to 105 °C, it's ideal for a variety of applications. Trust in this connector for secure and stable board-to-board connections in demanding industrial environments.