857-040-460-204

Heilind Number:EDA857-040-460-204
Manufacturer:EDAC
Manufacturer Number:857-040-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-460-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 5A. With two rows and a pitch of .156 inches, it offers seamless integration into PCB setups, while its straight mount orientation and 40 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for critical applications in industries such as aerospace, automotive, and telecommunications. Trust in this connector for efficient board-to-board connections that withstand the harshest of conditions.