857-040-460-207

Heilind Number:EDA857-040-460-207
Manufacturer:EDAC
Manufacturer Number:857-040-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-460-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for reliability in extreme conditions, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a 40-position, dual-row configuration and a pitch of .156 inches, it ensures secure and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and black color make it easy to integrate into your setup. Trust in its 5A amperage rating and robust construction for consistent performance. Elevate your PCB connectivity with this essential component.