857-040-460-208

Heilind Number:EDA857-040-460-208
Manufacturer:EDAC
Manufacturer Number:857-040-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-460-208

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, this connector is designed for optimal performance in extreme temperatures ranging from -40 to 105°C. Its two-row configuration with a total of 40 positions allows for secure and efficient board-to-board connections. The copper alloy contact material ensures reliable conductivity, with a 5A amperage rating meeting high-power requirements. With a pitch of .156 inches and row spacing of .2 inches, precision alignment is guaranteed. Whether for industrial or electronics applications, this straight-mount connector is a versatile solution for seamless integration. Upgrade your PCB connectivity with this essential component.