857-040-460-212

Heilind Number:EDA857-040-460-212
Manufacturer:EDAC
Manufacturer Number:857-040-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-460-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a current rating of 5 A, it offers secure power transmission for your devices. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide precise and efficient data transfer. With 40 positions available, it accommodates multiple connections on your board. Its straight mount orientation allows for seamless installation. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for industrial and harsh environments. Upgrade your connectivity solutions with this essential component.