857-040-500-201

Heilind Number:EDA857-040-500-201
Manufacturer:EDAC
Manufacturer Number:857-040-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-500-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and durability. With two rows of copper alloy contacts, it offers secure and efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 40 positions for seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Ideal for board-to-board connections, this connector is a vital component for your electronic assemblies. Elevate your systems with this high-quality solution.