857-040-500-208

Heilind Number:EDA857-040-500-208
Manufacturer:EDAC
Manufacturer Number:857-040-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-500-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-500-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliability and longevity. Featuring two rows of 40 positions, it offers ample connectivity for your applications. The copper alloy contacts provide efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial settings. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component.