857-040-501-101

Heilind Number:EDA857-040-501-101
Manufacturer:EDAC
Manufacturer Number:857-040-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-501-101

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 5A. With a single row configuration and a pitch of .156 inches, it's perfect for seamless integration on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications. Upgrade your setup with this black connector, offering 40 positions for versatile connectivity options. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our cutting-edge technology for seamless board-to-board connections.