857-040-501-107

Heilind Number:EDA857-040-501-107
Manufacturer:EDAC
Manufacturer Number:857-040-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-501-107

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black exterior and robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability. Featuring a single row layout and 40 positions, it offers seamless integration for your electronic projects. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, it supports straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component and experience seamless connectivity like never before.