857-040-501-108

Heilind Number:EDA857-040-501-108
Manufacturer:EDAC
Manufacturer Number:857-040-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-501-108

Detailed Description

Enhance your high-temperature board-to-board connections with this robust High Temp Card Edge Connector. Designed for durability and performance, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 40 positions in a single row, it offers seamless integration for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and sleek black design make it both functional and visually appealing. Elevate your connectivity solutions with this essential component.