857-040-505-101

Heilind Number:EDA857-040-505-101
Manufacturer:EDAC
Manufacturer Number:857-040-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-505-101

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 40 positions, it ensures efficient data transmission. The contact material, Copper Alloy, guarantees secure and stable connections, while the generous pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications. Trust in this connector for seamless board-to-board connectivity in your projects.