857-040-505-102

Heilind Number:EDA857-040-505-102
Manufacturer:EDAC
Manufacturer Number:857-040-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-505-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connections. Designed for high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient performance. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity for 40 positions. The straight mount orientation and compact design make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for your electronics projects.