857-040-520-201

Heilind Number:EDA857-040-520-201
Manufacturer:EDAC
Manufacturer Number:857-040-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-520-201

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 40 positions, it offers ample connectivity options. The contact material is made of reliable Copper Alloy, ensuring secure and efficient transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.