857-040-520-203

Heilind Number:EDA857-040-520-203
Manufacturer:EDAC
Manufacturer Number:857-040-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-520-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a sleek black exterior, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 40 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts provide efficient signal transmission, while the 5A amperage rating supports high power applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for convenient PCB integration. Trust in our High Temp Card Edge Connector for superior quality and performance in your connectivity solutions.