857-040-520-207

Heilind Number:EDA857-040-520-207
Manufacturer:EDAC
Manufacturer Number:857-040-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-520-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. Its Copper Alloy contacts offer high conductivity, perfect for applications requiring a steady amperage of 5A. With a pitch of .156 inches and two rows of 40 positions, it provides ample connectivity options while maintaining a compact form factor. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your PCB interconnect needs. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.