857-040-520-208

Heilind Number:EDA857-040-520-208
Manufacturer:EDAC
Manufacturer Number:857-040-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-520-208

Detailed Description

Enhance your electronic systems with our premium High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black exterior, this connector offers reliable connectivity with a current rating of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows and 40 positions, it allows for versatile PCB connections. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.