857-040-520-212

Heilind Number:EDA857-040-520-212
Manufacturer:EDAC
Manufacturer Number:857-040-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power delivery with a 5A amperage rating. With a dual-row configuration and a pitch of .156 inches, it offers seamless integration into your PCB setup. Its straight mount orientation and 40 positions provide versatility in your design, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Perfect for demanding applications, this connector is a crucial component in achieving seamless board-to-board connections.