857-040-521-103

Heilind Number:EDA857-040-521-103
Manufacturer:EDAC
Manufacturer Number:857-040-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-521-103

Detailed Description

Ensure seamless connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for optimal performance, it features a single row with 40 positions for efficient data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component in any electronic setup.