857-040-521-104

Heilind Number:EDA857-040-521-104
Manufacturer:EDAC
Manufacturer Number:857-040-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-521-104

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector in sleek black. Engineered for durability and performance, it features a single row design with 40 positions for seamless data transmission. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup today with this essential component.