857-040-521-108

Heilind Number:EDA857-040-521-108
Manufacturer:EDAC
Manufacturer Number:857-040-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-521-108

Detailed Description

Enhance your electronics assembly with this high temperature card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, it seamlessly integrates into your PCB setup. Boasting a 5A amperage and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable and safe connectivity. The 40 positions and .156" pitch offer ample room for component attachment, while the copper alloy contacts guarantee efficient signal transmission. Suitable for straight mounting orientation, it accommodates diverse system layouts. Operable in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Elevate your assembly process with this essential component.