857-040-522-201

Heilind Number:EDA857-040-522-201
Manufacturer:EDAC
Manufacturer Number:857-040-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-522-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a 5 A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts offering a total of 40 positions at a pitch of .156 inches, this connector ensures secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, guaranteeing reliability even in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.