857-040-522-202

Heilind Number:EDA857-040-522-202
Manufacturer:EDAC
Manufacturer Number:857-040-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-522-202

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on PCBs. Boasting 40 positions and a 5A amperage, it's ideal for demanding applications. The straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility. Elevate your connectivity solutions with this essential component in the Board To Board PCB Connectors category.