857-040-522-207

Heilind Number:EDA857-040-522-207
Manufacturer:EDAC
Manufacturer Number:857-040-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-522-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. Featuring two rows of 40 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless connectivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for industrial applications. Its straight mount orientation and robust construction make it a versatile and long-lasting solution for your connectivity needs. Elevate your PCB assembly with this essential component.