857-040-522-208

Heilind Number:EDA857-040-522-208
Manufacturer:EDAC
Manufacturer Number:857-040-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-522-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures secure and efficient performance. With two rows of copper alloy contacts offering a pitch of .156 inches and row spacing of .2 inches, it provides ample connectivity for your applications. Boasting 40 positions, it facilitates comprehensive board-to-board connections with ease. The straight mount orientation simplifies installation, while its durable construction guarantees longevity, even in extreme temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for seamless and dependable connectivity.