857-040-525-104

Heilind Number:EDA857-040-525-104
Manufacturer:EDAC
Manufacturer Number:857-040-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-525-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 40 positions, allowing for seamless board-to-board connectivity. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliability even in high-temperature conditions ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Ideal for various applications, this connector is a dependable solution for your PCB connectivity needs. Upgrade your systems with the assurance of quality and performance.