857-040-525-107

Heilind Number:EDA857-040-525-107
Manufacturer:EDAC
Manufacturer Number:857-040-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-525-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row setup, it features 40 copper alloy contact positions, each capable of handling up to 5 A of power. The .156-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Trust in our top-quality connector for seamless board-to-board connections in your electronic applications.