857-040-525-108

Heilind Number:EDA857-040-525-108
Manufacturer:EDAC
Manufacturer Number:857-040-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-525-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration onto PCBs. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. With 40 positions available, it provides ample room for secure card-edge connections. Upgrade your setup with this essential component for seamless and high-performance connectivity.