857-040-527-104

Heilind Number:EDA857-040-527-104
Manufacturer:EDAC
Manufacturer Number:857-040-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-527-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a single row configuration with 40 positions, perfect for transferring data and signals seamlessly. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your electronic projects. Upgrade your connectivity solutions today.