857-040-527-107

Heilind Number:EDA857-040-527-107
Manufacturer:EDAC
Manufacturer Number:857-040-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-527-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficiency and durability, this connector boasts a 5A amperage and a housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout featuring 40 positions, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, copper alloy, guarantees optimal conductivity even in high-temperature environments ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have in any electronic setup.