857-040-531-101

Heilind Number:EDA857-040-531-101
Manufacturer:EDAC
Manufacturer Number:857-040-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-531-101

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and copper alloy contacts, it ensures seamless power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 40-position layout offers ample connectivity options. Perfect for straight mounting, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.