857-040-531-102

Heilind Number:EDA857-040-531-102
Manufacturer:EDAC
Manufacturer Number:857-040-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-531-102

Detailed Description

This High Temp Card Edge Connector in sleek black is designed for reliable connectivity in demanding environments. With an amperage rating of 5A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability, while the contact material is made of Copper Alloy for optimal conductivity. Featuring a single row with 40 positions and a pitch of .156 inches, it offers precise board-to-board connection. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in industries such as telecommunications, automotive, and industrial automation. Trust in this connector for secure and high-performance PCB connectivity.