857-040-531-103

Heilind Number:EDA857-040-531-103
Manufacturer:EDAC
Manufacturer Number:857-040-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-531-103

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and a total of 40 positions, this connector ensures seamless and reliable board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a variety of industrial applications. Upgrade your connectivity solutions with this high-quality connector, designed to meet your performance needs with ease.