857-040-531-104

Heilind Number:EDA857-040-531-104
Manufacturer:EDAC
Manufacturer Number:857-040-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-531-104

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row configuration and copper alloy contact material, it guarantees reliable power transmission at a maximum amperage of 5A. Featuring 40 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for your connectivity needs.