857-040-531-108

Heilind Number:EDA857-040-531-108
Manufacturer:EDAC
Manufacturer Number:857-040-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-531-108

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in demanding environments. The sleek black housing not only adds a touch of sophistication but also offers excellent protection. Boasting a single row design with 40 positions, it provides ample connectivity for your PCB setup. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a versatile and resilient choice for your electronic projects. Its straight mount orientation simplifies installation, making it ideal for board-to-board applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.