857-040-540-201

Heilind Number:EDA857-040-540-201
Manufacturer:EDAC
Manufacturer Number:857-040-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-540-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. Featuring two rows and 40 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your PCB setup with this top-tier connector, a must-have for any professional setup.