857-040-540-202

Heilind Number:EDA857-040-540-202
Manufacturer:EDAC
Manufacturer Number:857-040-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-540-202

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. This essential component, designed for peak performance in demanding environments, features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuitry with its 40 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, guaranteeing exceptional functionality and longevity. Upgrade your connectivity solutions with this essential connector.