857-040-540-204

Heilind Number:EDA857-040-540-204
Manufacturer:EDAC
Manufacturer Number:857-040-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-540-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 40 positions, ensuring efficient connectivity in your circuitry. Crafted with precision from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in harsh operating conditions ranging from -40 to 105 °C. The black housing not only offers a sleek aesthetic but also signifies its superior heat resistance. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. The contact material, Copper Alloy, further enhances conductivity, while its straight mount orientation simplifies installation. Elevate your PCB design with this high-amp (5A) connector, a must-have in the realm of Board to Board connections.