857-040-540-207

Heilind Number:EDA857-040-540-207
Manufacturer:EDAC
Manufacturer Number:857-040-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-540-207

Detailed Description

Upgrade your PCB connections with our high temperature card edge connector. Designed for reliable performance in extreme environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring fire safety and high heat resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your electronic devices. The straight mount orientation and 40 positions make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications where reliability is paramount. Trust in this connector for seamless board-to-board connections that withstand the test of time.