857-040-540-212

Heilind Number:EDA857-040-540-212
Manufacturer:EDAC
Manufacturer Number:857-040-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-540-212

Detailed Description

Efficiently connect your high-temperature circuit boards with our robust Card Edge Connector. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in demanding environments. With two rows and forty positions, it offers ample connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your connectivity solutions with this black Card Edge Connector.