857-040-541-101

Heilind Number:EDA857-040-541-101
Manufacturer:EDAC
Manufacturer Number:857-040-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-541-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row and 40 positions, it offers seamless integration on your board. The Copper Alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade to our Card Edge Connector for unparalleled quality and performance in your PCB setups.