857-040-541-102

Heilind Number:EDA857-040-541-102
Manufacturer:EDAC
Manufacturer Number:857-040-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-541-102

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it boasts a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at up to 5A. With a single row of 40 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. The straight mount orientation and generous -40 to 105°C operating temperature range make it versatile for various applications. Trust in this essential component for secure and durable electronic assemblies.