857-040-541-107

Heilind Number:EDA857-040-541-107
Manufacturer:EDAC
Manufacturer Number:857-040-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-541-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 5 A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring a single row layout with 40 positions, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material is high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, it's easy to install for efficient use. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project requiring secure and high-performance connectivity. Explore our full range of PCB connectors for even more options to suit your needs.