857-040-541-112

Heilind Number:EDA857-040-541-112
Manufacturer:EDAC
Manufacturer Number:857-040-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-541-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and copper alloy contacts, it offers reliable power delivery at 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 40 positions allow for versatile configurations. Suitable for a wide range of applications, this connector guarantees seamless operation in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and secure data transmission.