857-040-542-201

Heilind Number:EDA857-040-542-201
Manufacturer:EDAC
Manufacturer Number:857-040-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a sleek black hue, this connector offers a seamless fit for your setup. The UL 94V-0 Polyphenylene Sulfide housing ensures durable and heat-resistant construction, meeting stringent safety standards. With two rows and 40 positions, it provides ample connectivity options for your applications. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.