857-040-542-212

Heilind Number:EDA857-040-542-212
Manufacturer:EDAC
Manufacturer Number:857-040-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-542-212

Detailed Description

Easily connect your high temperature electronic devices with this robust Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission even in harsh environments. With a double-row configuration and 40 positions, it provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for efficient signal routing, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and automotive applications. Upgrade your connectivity with this essential component.