857-040-545-101

Heilind Number:EDA857-040-545-101
Manufacturer:EDAC
Manufacturer Number:857-040-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-545-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row layout and 40 positions, it offers ample connectivity for your PCB applications. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature applications. Trust in its quality and efficiency for seamless board-to-board connections in your projects.