857-040-545-103

Heilind Number:EDA857-040-545-103
Manufacturer:EDAC
Manufacturer Number:857-040-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-545-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black color. Designed for optimal performance, this connector features a single row layout with 40 positions, ensuring seamless integration for your electronic projects. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable power delivery with a steady amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and high-heat environments. Elevate your PCB assembly with this essential component.